Part Details for 0217.315TXP by Littelfuse Inc
Overview of 0217.315TXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.315TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1973
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 315Ma/ Bulk |Littelfuse 0217.315TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8340 | Buy Now |
DISTI #
F4288-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5131 / $1.2000 | Buy Now |
DISTI #
576-0217.315TXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.315A 5x20mm Fast Acting RoHS: Compliant | 43 |
|
$0.5870 / $1.3300 | Buy Now |
|
Future Electronics | Cartridge Fuses 250 V 0.315A 5x20mm Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.5050 / $0.5950 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 315MA 250VAC 5X20MM | 0 |
|
$0.5693 / $0.6547 | RFQ |
Part Details for 0217.315TXP
0217.315TXP CAD Models
0217.315TXP Part Data Attributes:
|
0217.315TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.315TXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.315A, 35A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.315TXP
This table gives cross-reference parts and alternative options found for 0217.315TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.315TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.315XP | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0217.315TXP vs 217.315XP |
217.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 0217.315TXP vs 217.315 |