Part Details for 0217.500TXP by Littelfuse Inc
Overview of 0217.500TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.500TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1977
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 500Ma/ Bulk |Littelfuse 0217.500TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.7380 | Buy Now |
DISTI #
0217.500TXP-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
66 In Stock |
|
$0.4588 / $1.1700 | Buy Now |
DISTI #
576-0217.500TXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting RoHS: Compliant | 59 |
|
$0.5200 / $1.1600 | Buy Now |
|
Future Electronics | FUSE 250V IEC FA LBC 5X20 ROHS 500mA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5050 / $0.5900 | Buy Now |
|
Future Electronics | FUSE 250V IEC FA LBC 5X20 ROHS 500mA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5050 / $0.5900 | Buy Now |
DISTI #
42G1618
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 0217.500TXP Min Qty: 10 | 830 |
|
$0.2378 / $0.4070 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 500MA 250VAC 5X20MM | 0 |
|
$0.2790 / $0.3209 | RFQ |
Part Details for 0217.500TXP
0217.500TXP CAD Models
0217.500TXP Part Data Attributes:
|
0217.500TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.500TXP
Littelfuse Inc
FUSE GLASS 500MA 250VAC 5X20MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.500TXP
This table gives cross-reference parts and alternative options found for 0217.500TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.500TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF06G-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | 0217.500TXP vs MCF06G-500MA |
GGA-V1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0217.500TXP vs GGA-V1/2 |
34.5219 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0217.500TXP vs 34.5219 |
MI6F25V0,5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0217.500TXP vs MI6F25V0,5 |
PGU.500 | Electric Fuse, | Conquer Electronics Co Ltd | 0217.500TXP vs PGU.500 |
225.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 2AG, | Littelfuse Inc | 0217.500TXP vs 225.500 |
MIMRT25V0.5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0217.500TXP vs MIMRT25V0.5 |
663.5 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0217.500TXP vs 663.5 |
GBM.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0217.500TXP vs GBM.500 |
ABP-A.500 | Electric Fuse, | Conquer Electronics Co Ltd | 0217.500TXP vs ABP-A.500 |