There are no models available for this part yet.
Overview of 0217.630TXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 0217.630TXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1980
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 630Ma/ Bulk |Littelfuse 0217.630TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2520 | Buy Now | |
DISTI #
F6051-ND
|
DigiKey | FUSE GLASS 630MA 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2778 | Buy Now | |
DISTI #
576-0217.630TXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.63A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.2060 / $0.4600 | Order Now | |
Future Electronics | FUSE 250V IEC FA LBC 5X20 ROHS 630mA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3250 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 630MA 250VAC 5X20MM | 0 |
|
$0.2947 / $0.3389 | RFQ |
CAD Models for 0217.630TXP by Littelfuse Inc
Part Data Attributes for 0217.630TXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
0.01 s
|
Alternate Parts for 0217.630TXP
This table gives cross-reference parts and alternative options found for 0217.630TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.630TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.630XE | Electric Fuse, Fast Blow, 0.63A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 0217.630TXP vs 217.630XE |