Part Details for 021702.5MXEP by Littelfuse Inc
Overview of 021702.5MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-702HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 02 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 021702.5MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8017
|
Newark | Cartridge Fuse, Fast Acting, 2.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 021702.5MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5560 | Buy Now |
DISTI #
021702.5MXEP-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4542 / $0.8900 | Buy Now |
DISTI #
576-021702.5MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 250 V 2.5A 5x20mm Fast Acting RoHS: Compliant | 560 |
|
$0.5200 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2.5A 250VAC 5X20MM | 0 |
|
$0.3182 / $0.3659 | RFQ |
Part Details for 021702.5MXEP
021702.5MXEP CAD Models
021702.5MXEP Part Data Attributes
|
021702.5MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021702.5MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021702.5MXEP
This table gives cross-reference parts and alternative options found for 021702.5MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021702.5MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21702.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 021702.5MXEP vs 21702.5 |
5SFP2.5-R | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 021702.5MXEP vs 5SFP2.5-R |
34.152 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 021702.5MXEP vs 34.152 |
0034.1520 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 021702.5MXEP vs 0034.1520 |
21702.5P | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021702.5MXEP vs 21702.5P |
21702.5XE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 021702.5MXEP vs 21702.5XE |
5SF2.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 021702.5MXEP vs 5SF2.5 |
0034.1520.TR | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 021702.5MXEP vs 0034.1520.TR |