Part Details for 021706.3MRET1P by Littelfuse Inc
Overview of 021706.3MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021706.3MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8988
|
Newark | Fuse 250V 5X20 Fa Pt Pb-Free 6.3A/ Tr Rohs Compliant: Yes |Littelfuse 021706.3MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5440 | Buy Now |
DISTI #
021706.3MRET1P-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4598 | Buy Now |
DISTI #
576-021706.3MRET1P
|
Mouser Electronics | Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting RoHS: Compliant | 980 |
|
$0.4480 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$0.7978 / $0.9175 | RFQ |
Part Details for 021706.3MRET1P
021706.3MRET1P CAD Models
021706.3MRET1P Part Data Attributes:
|
021706.3MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021706.3MRET1P
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 62 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |