Part Details for 021706.3MXBP by Littelfuse Inc
Overview of 021706.3MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021706.3MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2002
|
Newark | Fuse 5X20 C/Code F Lbc 6.3A/250V (P)/ Bulk |Littelfuse 021706.3MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5560 | Buy Now |
DISTI #
021706.3MXBP-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5322 | Buy Now |
DISTI #
576-021706.3MXBP
|
Mouser Electronics | Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.5190 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4720 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$0.2372 / $0.2728 | RFQ |
Part Details for 021706.3MXBP
021706.3MXBP CAD Models
021706.3MXBP Part Data Attributes:
|
021706.3MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021706.3MXBP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 62 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |