Part Details for 021706.3TXP by Littelfuse Inc
Overview of 021706.3TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021706.3TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2003
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 6.3A/ Bulk |Littelfuse 021706.3TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.2710 | Buy Now |
DISTI #
F6053-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
105 In Stock |
|
$0.1684 / $0.4100 | Buy Now |
DISTI #
576-021706.3TXP
|
Mouser Electronics | Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting RoHS: Compliant | 362 |
|
$0.1930 / $0.4600 | Buy Now |
|
Future Electronics | Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1650 / $0.1960 | Buy Now |
DISTI #
42G1640
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 6.3 A, F, 250 V (AC), 63 A breaking capacity, 021706.3TXP Min Qty: 10 | 1140 |
|
$0.2408 / $0.4231 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$0.2637 / $0.3033 | RFQ |