Part Details for 02173.15TXP by Littelfuse Inc
Overview of 02173.15TXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02173.15TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2007
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 3.15A/ Bulk |Littelfuse 02173.15TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2660 | Buy Now |
DISTI #
F11028-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
71 In Stock |
|
$0.1737 / $0.4500 | Buy Now |
DISTI #
576-02173.15TXP
|
Mouser Electronics | Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting RoHS: Compliant | 70 |
|
$0.1890 / $0.4500 | Buy Now |
|
Future Electronics | Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$0.1700 / $0.2050 | Buy Now |
DISTI #
42G1634
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 02173.15TXP Min Qty: 10 | 787 |
|
$0.2161 / $0.3745 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.15A 250VAC 5X20MM | 0 |
|
$0.2527 / $0.2906 | RFQ |
Part Details for 02173.15TXP
02173.15TXP CAD Models
02173.15TXP Part Data Attributes
|
02173.15TXP
Littelfuse Inc
Buy Now
|
Compare Parts:
02173.15TXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |