Part Details for 02173.15HXP by Littelfuse Inc
Overview of 02173.15HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02173.15HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8024
|
Newark | Cartridge Fuse, Fast Acting, 3.15A, 250V, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 02173.15HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1502 |
|
$0.2040 / $0.4590 | Buy Now |
DISTI #
18AC0739
|
Newark | Cartridge Fuse, Fast Act, 3.15A, 250Vac, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 02173.15HXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.3890 | Buy Now |
DISTI #
F2403-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1737 / $0.4500 | Buy Now |
DISTI #
576-02173.15HXP
|
Mouser Electronics | Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting RoHS: Compliant | 8345 |
|
$0.1670 / $0.4500 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 400Bag |
|
$0.7600 / $0.9050 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1190 / $0.1410 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
|
Quest Components | FUSE,3.15A,250V,FAST ACTING,5X20MM | 20 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | FUSE,3.15A,250V,FAST ACTING,5X20MM | 464 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | FUSE,3.15A,250V,FAST ACTING,5X20MM | 18 |
|
$0.9016 / $1.1270 | Buy Now |
Part Details for 02173.15HXP
02173.15HXP CAD Models
02173.15HXP Part Data Attributes
|
02173.15HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02173.15HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 3.15A, 35A (IR), 5x20mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 70 A, PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 400% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 02173.15HXP
This table gives cross-reference parts and alternative options found for 02173.15HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02173.15HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1521.TR | Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02173.15HXP vs 0034.1521.TR |
5SFP3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 02173.15HXP vs 5SFP3.15 |
5SF3.15-R | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 02173.15HXP vs 5SF3.15-R |
5SF3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 02173.15HXP vs 5SF3.15 |
0034.1521 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 02173.15HXP vs 0034.1521 |
0034.1521.PT | Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02173.15HXP vs 0034.1521.PT |
5SFP3.15-R | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 02173.15HXP vs 5SFP3.15-R |
02173.15MXEP | Electric Fuse, Fast Blow, 3.15A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02173.15HXP vs 02173.15MXEP |