Part Details for 02173.15MRET1P by Littelfuse Inc
Overview of 02173.15MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02173.15MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8990
|
Newark | Fuse 250V 5X20 Fa Pt Pb-Free 3.15A/ Tr Rohs Compliant: Yes |Littelfuse 02173.15MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.7320 | Buy Now |
DISTI #
02173.15MRET1P-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6192 | Buy Now |
DISTI #
576-02173.15MRET1P
|
Mouser Electronics | Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting RoHS: Compliant | 880 |
|
$0.6040 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.15A 250VAC 5X20MM | 0 |
|
$1.0551 / $1.1606 | RFQ |
Part Details for 02173.15MRET1P
02173.15MRET1P CAD Models
02173.15MRET1P Part Data Attributes
|
02173.15MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02173.15MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 70 A, PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 400% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 02173.15MRET1P
This table gives cross-reference parts and alternative options found for 02173.15MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02173.15MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.1521 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 02173.15MRET1P vs 34.1521 |
5SF3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 02173.15MRET1P vs 5SF3.15 |
5SFP3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 02173.15MRET1P vs 5SFP3.15 |
0034.1521.TR | Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02173.15MRET1P vs 0034.1521.TR |
5SF3.15-R | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 02173.15MRET1P vs 5SF3.15-R |
0034.1521G | Electric Fuse | Schurter Electronic Components | 02173.15MRET1P vs 0034.1521G |