-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8026
|
Newark | Cartridge Fuse, Time Delay, 0.032A, 250V, Blow Characteristic:Time Delay, Fuse Current:32Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.032HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
F2404-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
116 In Stock |
|
$1.2364 / $2.8400 | Buy Now |
DISTI #
576-0218.032HXP
|
Mouser Electronics | Cartridge Fuses 250V .032A Time Lag (Slo-Blo) RoHS: Compliant | 89 |
|
$1.4200 / $2.6700 | Buy Now |
DISTI #
70184297
|
RS | Fuse Cylinder Slow Blow/Time Lag 0.032A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 0218.032HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Future Electronics | 218 Series Time Lag 250 V 0.032 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.2600 / $1.3800 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 0.032 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.2600 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.3500 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 0.032A, 250VAC, 35A (IR), INLINE/HOLDER | 80 |
|
$2.6700 / $4.0050 | Buy Now |
DISTI #
0218.032HXP
|
TTI | Cartridge Fuses 250V .032A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1000 In Stock |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
C1S425201238946
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 1 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218.032HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.032HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0218.032HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.032HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.032MXP | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0218.032HXP vs 0218.032MXP |
0218.032MXBP | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0218.032HXP vs 0218.032MXBP |