There are no models available for this part yet.
Overview of 0218.125MRET1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.125MRET1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2030
|
Newark | Fuse 250V 5X20 Tl Pt Pb-Free 125Ma/ Tr |Littelfuse 0218.125MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.1200 | Buy Now | |
DISTI #
0218.125MRET1P-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1249 | Buy Now | |
DISTI #
576-0218.125MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 125mA PT TL PT RoHS: Compliant | 0 |
|
$5.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$4.8900 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 125MA 250VAC 5X20MM | 0 |
|
$0.4495 / $0.5169 | RFQ |
CAD Models for 0218.125MRET1P by Littelfuse Inc
Part Data Attributes for 0218.125MRET1P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.125 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0218.125MRET1P
This table gives cross-reference parts and alternative options found for 0218.125MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.125MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0218.125MRET1P vs APA.125 |
179120.0,125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 0218.125MRET1P vs 179120.0,125 |
MI5F25V0.125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0218.125MRET1P vs MI5F25V0.125 |
GGA-V1/8 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0218.125MRET1P vs GGA-V1/8 |
GDL-V1/8 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0218.125MRET1P vs GDL-V1/8 |
MI5F25V0,125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0218.125MRET1P vs MI5F25V0,125 |
SDL.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0218.125MRET1P vs SDL.125 |
SMG-V1/8 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0218.125MRET1P vs SMG-V1/8 |
37201250001 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0218.125MRET1P vs 37201250001 |
MET.125 | Electric Fuse, Slow Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0218.125MRET1P vs MET.125 |
Related Parts for 0218.125MRET1P
-
0218.250MXPElectric Fuses
-
YFZVFHTR24BZener Diodes
-
ZV35K2220T102NNon-linear Resistors
-
YB25CKG01-1F24-JFPushbutton Switches
-
Z84C1510FECMicrocontrollers
-
ZWQ80-5225Power Supply Modules
-
MUN2215T1Small Signal Bipolar Transistors
-
ZV-QA2-2SSnap Acting/Limit Switches
-
ZXMC3A16DN8TASmall Signal Field-Effect Transistors