Part Details for 0218001.HXP by Littelfuse Inc
Overview of 0218001.HXP by Littelfuse Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218001.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8056
|
Newark | Cartridge Fuse, Time Delay, 1A, 250V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0218001.HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$0.5900 / $1.3000 | Buy Now |
DISTI #
F2419-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5494 In Stock |
|
$0.5194 / $1.2800 | Buy Now |
DISTI #
576-0218001.HXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Time Lag (Slo-Blo) RoHS: Compliant | 4629 |
|
$0.5660 / $1.2100 | Buy Now |
DISTI #
V79:2366_24963549
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 1635 |
|
$0.3322 / $0.4461 | Buy Now |
DISTI #
E02:0323_00180877
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2328 | Europe - 800 |
|
$0.4780 / $1.1134 | Buy Now |
DISTI #
P40:2555_13152749
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2328 | Europe - 542 |
|
$0.2712 | Buy Now |
DISTI #
V36:1790_06403318
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Americas - 284 |
|
$0.5084 / $1.1373 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 357Bag |
|
$0.5550 / $0.6700 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 249Bag |
|
$0.5550 / $0.6700 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5550 / $0.6650 | Buy Now |
Part Details for 0218001.HXP
0218001.HXP CAD Models
0218001.HXP Part Data Attributes:
|
0218001.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218001.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 20 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218001.HXP
This table gives cross-reference parts and alternative options found for 0218001.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218001.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218001.MXGP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218001.HXP vs 0218001.MXGP |
218001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 0218001.HXP vs 218001. |
0218001.TXP | Electric Fuse, Time Lag Blow, 1A, 35A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0218001.HXP vs 0218001.TXP |
0218001.MXBP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218001.HXP vs 0218001.MXBP |
218001.P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0218001.HXP vs 218001.P |
0218001.MXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218001.HXP vs 0218001.MXP |
218001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 0218001.HXP vs 218001 |