Part Details for 0218001.H by FUSE
Overview of 0218001.H by FUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218001.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER | 131 |
|
$0.6090 / $2.0300 | Buy Now |