-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8062
|
Newark | Cartridge Fuse, Time Delay, 5A, 250V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0218005.HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4496 |
|
$0.5660 / $0.7200 | Buy Now |
DISTI #
F2422-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6861 In Stock |
|
$0.5194 / $1.2800 | Buy Now |
DISTI #
576-0218005.HXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Time Lag (Slo-Blo) RoHS: Compliant | 17803 |
|
$0.5660 / $1.2400 | Buy Now |
DISTI #
V36:1790_28350600
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE Min Qty: 1 Package Multiple: 1 | Americas - 224455 |
|
$0.2383 | Buy Now |
DISTI #
V36:1790_06403414
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 | Americas - 4200 |
|
$0.2563 / $0.2667 | Buy Now |
DISTI #
E02:0323_00180949
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2408 | Europe - 1400 |
|
$0.5558 / $1.3696 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 19471Bag |
|
$0.5550 / $0.6600 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4375Bag |
|
$0.5550 / $0.6650 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$1.3300 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218005.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218005.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 111 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0218005.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218005.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218005.MXGP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218005.HXP vs 0218005.MXGP |
0218005.MXBP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218005.HXP vs 0218005.MXBP |