Part Details for 0218008.MRET1P by Littelfuse Inc
Overview of 0218008.MRET1P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218008.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0218008.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 8A IEC PT TD LBC RoHS: Compliant | 0 |
|
$0.9350 / $0.9520 | Order Now |
Part Details for 0218008.MRET1P
0218008.MRET1P CAD Models
0218008.MRET1P Part Data Attributes
|
0218008.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218008.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 341 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IEC; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0218008.MRET1P
This table gives cross-reference parts and alternative options found for 0218008.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218008.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218008.HXEP | Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0218008.MRET1P vs 0218008.HXEP |
0218008.MXEP | Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218008.MRET1P vs 0218008.MXEP |