Part Details for 0218015.HXP (ALTERNATE: 218015XP) by Littelfuse Inc
Overview of 0218015.HXP (ALTERNATE: 218015XP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218015.HXP (ALTERNATE: 218015XP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184262
|
RS | Fuse Cylinder Slow Blow/Time Lag 15A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 0218015.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 769 |
|
$1.6000 / $2.0000 | Buy Now |