Part Details for 02183.15VXP by Littelfuse Inc
Overview of 02183.15VXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 02183.15VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02183.15VXP-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0940 | Buy Now |
DISTI #
576-02183.15VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 3.15AMP RoHS: Compliant | 0 |
|
$4.2000 / $5.6900 | Order Now |
|
Future Electronics | Cartridge Fuses 250V 5X20mm (P) 3.15AMP RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.15A 250VAC 5X20MM | 0 |
|
$9.8977 / $10.8875 | RFQ |
Part Details for 02183.15VXP
02183.15VXP CAD Models
02183.15VXP Part Data Attributes
|
02183.15VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
02183.15VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |