There are no models available for this part yet.
Overview of 0219.315MXABP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70219ASEHX/SAMPLE | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVF | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVX | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier |
Price & Stock for 0219.315MXABP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2089
|
Newark | Fus 5X20 Cc T Ebc 315Ma/250V High I2T-P/ Bulk |Littelfuse 0219.315MXABP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4800 | Buy Now | |
DISTI #
0219.315MXABP-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3915 | Buy Now | |
DISTI #
576-0219.315MXABP
|
Mouser Electronics | Cartridge Fuses 250V 315mA CC I2T T EBC High RoHS: Compliant | 0 |
|
$1.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 315MA 250VAC 5X20MM | 0 |
|
$2.5239 / $2.7763 | RFQ |