There are no models available for this part yet.
Overview of 0219.315MXAP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70219ASEHX/SAMPLE | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVF | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVX | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier |
Price & Stock for 0219.315MXAP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K7662
|
Newark | Cartridge Fuse, Time Delay, 0.315A, 250V, Blow Characteristic:Time Delay, Fuse Current:315Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:219Xa Series, Diameter:5Mm Rohs Compliant: Yes |Littelfuse 0219.315MXAP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.8570 | Buy Now | |
DISTI #
0219.315MXAP-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
821 In Stock |
|
$0.7001 / $1.6800 | Buy Now | |
DISTI #
576-0219.315MXAP
|
Mouser Electronics | Cartridge Fuses 250V .315A Slo-Blo RoHS: Compliant | 24 |
|
$0.8010 / $1.3400 | Buy Now | |
Future Electronics | 219XA Series 250 V 315 mA Time Lag Glass Body Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 800Bulk |
|
$0.6850 / $0.7700 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 315MA 250VAC 5X20MM | 0 |
|
$0.2172 / $0.2498 | RFQ |
CAD Models for 0219.315MXAP by Littelfuse Inc
Part Data Attributes for 0219.315MXAP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
150 A
|
Rated Current
|
0.315 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
0.02 s
|
Alternate Parts for 0219.315MXAP
This table gives cross-reference parts and alternative options found for 0219.315MXAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0219.315MXAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0219.315XA | Electric Fuse, Time Lag Blow, 0.31A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 0219.315MXAP vs 0219.315XA |
Related Parts for 0219.315MXAP
-
0217015.HXPElectric Fuses
-
ZMY3V9-GS08Zener Diodes
-
0071.2721.A2Non-linear Resistors
-
ZXMN15A27KTCPower Field-Effect Transistors
-
YB25SKW01-12-BBPushbutton Switches
-
Z8FMC16100AKSGMicrocontrollers
-
ZWS240BP48Power Supply Modules
-
ZXTP722MATASmall Signal Bipolar Transistors
-
ZXMC3A17DN8TASmall Signal Field-Effect Transistors