Part Details for 0219.800TXAP by Littelfuse Inc
Overview of 0219.800TXAP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0219.800TXAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2098
|
Newark | Fuse 5X20 T Ebc 800Ma/250V High I2T (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0219.800TXAP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $1.1000 | Buy Now |
DISTI #
0219.800TXAP-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1031 | Buy Now |
DISTI #
576-0219.800TXAP
|
Mouser Electronics | Cartridge Fuses 250V 800mA I2T T EBC High RoHS: Compliant | 0 |
|
$0.8580 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7280 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 800MA 250VAC 5X20MM | 0 |
|
$1.4006 / $1.5407 | RFQ |
Part Details for 0219.800TXAP
0219.800TXAP CAD Models
0219.800TXAP Part Data Attributes
|
0219.800TXAP
Littelfuse Inc
Buy Now
|
Compare Parts:
0219.800TXAP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |