Part Details for 0219004.MXABP by Littelfuse Inc
Overview of 0219004.MXABP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0219004.MXABP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4297
|
Newark | Cartridge Fuse, Time Delay, 4A, 250V, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:219Xa Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0219004.MXABP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 839 |
|
$0.6950 / $1.3900 | Buy Now |
DISTI #
F4647-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
416 In Stock |
|
$0.5885 / $1.5100 | Buy Now |
DISTI #
576-0219004.MXABP
|
Mouser Electronics | Cartridge Fuses 250V 5X20 RoHS 4A IEC TD EBC RoHS: Compliant | 431 |
|
$0.6660 / $1.5000 | Buy Now |
DISTI #
70519112
|
RS | Fuse T-LBC Glass 5x20mm 4A Slow Blo | Littelfuse 0219004.MXABP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.5750 / $0.6700 | Buy Now |
DISTI #
9922512
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 4A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 839 |
|
$0.9471 / $1.1674 | Buy Now |
DISTI #
9922512
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 4A, 250V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 839 |
|
$0.8345 / $1.2354 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 250VAC 5X20MM | 0 |
|
$0.3355 / $0.3858 | RFQ |
Part Details for 0219004.MXABP
0219004.MXABP CAD Models
0219004.MXABP Part Data Attributes
|
0219004.MXABP
Littelfuse Inc
Buy Now
|
Compare Parts:
0219004.MXABP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |