Part Details for 02191.25MXAEP by Littelfuse Inc
Overview of 02191.25MXAEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02191.25MXAEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02191.25MXAEP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9539 | Buy Now |
DISTI #
576-02191.25MXAEP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 0 |
|
$0.9470 / $0.9530 | Order Now |
|
Future Electronics | 219 Series Time Lag 250 V 1.25 A Ø 5.5 x 21.5 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.9300 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 188 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 150 |
|
$0.8250 / $2.2000 | Buy Now | |
|
Velocity Electronics | Our Stock | 6000 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC 5X20MM | 0 |
|
$0.3377 / $0.3883 | RFQ |
Part Details for 02191.25MXAEP
02191.25MXAEP CAD Models
02191.25MXAEP Part Data Attributes
|
02191.25MXAEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02191.25MXAEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 27 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 02191.25MXAEP
This table gives cross-reference parts and alternative options found for 02191.25MXAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02191.25MXAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02191.25AXE | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 02191.25MXAEP vs 02191.25AXE |
02191.25XE | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 02191.25MXAEP vs 02191.25XE |
02191.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 150A (IR), Inline/holder, | Littelfuse Inc | 02191.25MXAEP vs 02191.25 |
46211250000 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 02191.25MXAEP vs 46211250000 |
2191.25 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 150A (IR), INLINE/HOLDER | Littelfuse Inc | 02191.25MXAEP vs 2191.25 |