Part Details for 0220-74769 (ALTERNATE: ”175 2/1 A,B SP 1.000”) by Hub City
Overview of 0220-74769 (ALTERNATE: ”175 2/1 A,B SP 1.000”) by Hub City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0220-74769 (ALTERNATE: ”175 2/1 A,B SP 1.000”)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72439778
|
RS | Right Angle Gearbox, 2:1 Ratio, Hollow Bore out, 1.000 in input | Hub City 0220-74769 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,710.3200 | RFQ |