-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.55A, 250VAC, 125VDC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9008
|
Newark | Fuse 250V Sb Pt 2Ag Pb-Free .550A/ Bulk Rohs Compliant: Yes |Littelfuse 02200010MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3300 | Buy Now |
DISTI #
576-02200010MXP
|
Mouser Electronics | Cartridge Fuses 250V .550A SB PT 2AG Pb-FREE RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now |
DISTI #
02200010MXP
|
TTI | Cartridge Fuses 250V .550A SB PT 2AG Pb-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 550MA 250VAC 125VDC | 0 |
|
$2.2603 / $2.4863 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02200010MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200010MXP
Littelfuse Inc
Electric Fuse, 0.55A, 250VAC, 125VDC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.55 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 90 s |