There are no models available for this part yet.
Overview of 02200013DRT1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02200013DRT1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K1306
|
Newark | Fuse 300V Fa Pt 2Ag Pb-Free 5A/ Tr |Littelfuse 02200013DRT1P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7790 | Buy Now | |
DISTI #
02200013DRT1P-ND
|
DigiKey | FUSE GLASS 5A 350VAC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6363 | Buy Now | |
DISTI #
576-02200013DRT1P
|
Mouser Electronics | Cartridge Fuses 300V 5A FA PT 2AG Pb-FREE RoHS: Compliant | 0 |
|
$0.6430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2420 | Buy Now | ||
Bristol Electronics | 19500 |
|
RFQ | ||||
DISTI #
02200013DRT1P
|
TTI | Cartridge Fuses 300V 5A FA PT 2AG Pb-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5630 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 5A 350VAC 2AG | 0 |
|
$1.0195 / $1.1215 | RFQ |
CAD Models for 02200013DRT1P by Littelfuse Inc
Part Data Attributes for 02200013DRT1P by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
14.48 mm
|
Body Length or Diameter
|
4.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2AG
|
JESD-609 Code
|
e3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
5 A
|
Reference Standard
|
CE, CSA, PSE, UL
|
Terminal Finish
|
TIN
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 02200013DRT1P
This table gives cross-reference parts and alternative options found for 02200013DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02200013DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200013DAT1P | Electric Fuse, 5A, 100A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200013DRT1P vs 02200013DAT1P |
02200013MXSLP | Electric Fuse, 5A, 100A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200013DRT1P vs 02200013MXSLP |