Part Details for 02200059DRT1P by Littelfuse Inc
Overview of 02200059DRT1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02200059DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4213
|
Newark | Fuse 350V Sb Pt 2Ag Pb-Free 7A/ Tr |Littelfuse 02200059DRT1P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.8520 | Buy Now |
DISTI #
02200059DRT1P-ND
|
DigiKey | FUSE GLASS 7A 350VAC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6960 | Buy Now |
DISTI #
576-02200059DRT1P
|
Mouser Electronics | Cartridge Fuses 350V 7A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.7030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 7A 350VAC 2AG | 0 |
|
$1.2041 / $1.3245 | RFQ |
Part Details for 02200059DRT1P
02200059DRT1P CAD Models
02200059DRT1P Part Data Attributes:
|
02200059DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200059DRT1P
Littelfuse Inc
Electric Fuse, 7A, 100A (IR), Supplemental, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 464 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |