Part Details for 02205.375HXP by Littelfuse Inc
Overview of 02205.375HXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02205.375HXP
02205.375HXP CAD Models
02205.375HXP Part Data Attributes
|
02205.375HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02205.375HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 02205.375HXP
This table gives cross-reference parts and alternative options found for 02205.375HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02205.375HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5612.22 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 02205.375HXP vs 0034.5612.22 |
0034.3112.G | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 02205.375HXP vs 0034.3112.G |
0034.5612.21 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 02205.375HXP vs 0034.5612.21 |
0034.3112.PT | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02205.375HXP vs 0034.3112.PT |
0034.3112 | Electric Fuse, | Schurter Electronic Components | 02205.375HXP vs 0034.3112 |
0034.3112G | Electric Fuse | Schurter Electronic Components | 02205.375HXP vs 0034.3112G |