Part Details for 0224.500MXP by Littelfuse Inc
Overview of 0224.500MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0224.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9415
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:224 Series, Diameter:4.7Mm Rohs Compliant: Yes |Littelfuse 0224.500MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2400 | Buy Now |
DISTI #
F11946-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
936 In Stock |
|
$1.0092 / $2.3100 | Buy Now |
DISTI #
576-0224.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
V79:2366_17791443
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 960 |
|
$0.9499 / $1.0454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0100 / $4.2100 | Buy Now | |
DISTI #
64974072
|
Verical | Fuse Cartridge Fast Acting 0.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2205 | Americas - 960 |
|
$0.9499 / $1.0358 | Buy Now |
DISTI #
224.500P
|
TTI | Cartridge Fuses .5 AMP 250V FA AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5225 In Stock |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
0224.500MXP
|
TTI | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
0224.500HXP
|
TTI | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0100 | Buy Now |
Part Details for 0224.500MXP
0224.500MXP CAD Models
0224.500MXP Part Data Attributes:
|
0224.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224.500MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0224.500MXP
This table gives cross-reference parts and alternative options found for 0224.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224.500HXP | Electric Fuse, Fast Blow, 0.5A, 35A (IR), 2AG, | Littelfuse Inc | 0224.500MXP vs 0224.500HXP |