Part Details for 0224008.HXUP by Littelfuse Inc
Overview of 0224008.HXUP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0224008.HXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0206
|
Newark | Cartridge Fuse, Fast Acting, 8A, 125V, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:224 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0224008.HXUP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.7000 | Buy Now |
DISTI #
F2442-ND
|
DigiKey | FUSE GLASS 8A 125VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3801 In Stock |
|
$1.8221 / $3.1000 | Buy Now |
DISTI #
576-0224008.HXUP
|
Mouser Electronics | Cartridge Fuses 125V 8A RoHS: Compliant | 303 |
|
$2.0900 / $3.0100 | Buy Now |
DISTI #
71777989
|
RS | Fuse, Fast Acting, Glass,2AG, Cartridge, Axial Leads,0.184x0.57",125VAC,8A | Littelfuse 0224008.HXUP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Future Electronics | 224 Series Fast-Acting 125 V 8 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7700 / $1.9500 | Buy Now |
|
Future Electronics | 224 Series Fast-Acting 125 V 8 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7700 / $1.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6700 / $5.5700 | Buy Now | |
DISTI #
0224008.HXUP
|
TTI | Cartridge Fuses 125V 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.8900 | Buy Now |
DISTI #
1697859
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$2.2604 / $4.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 8A 125VAC 2AG | 0 |
|
$0.6254 / $0.7192 | RFQ |
Part Details for 0224008.HXUP
0224008.HXUP CAD Models
0224008.HXUP Part Data Attributes
|
0224008.HXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224008.HXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 125VAC, 500A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 56 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0224008.HXUP
This table gives cross-reference parts and alternative options found for 0224008.HXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224008.HXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224008.DRT1P | Electric Fuse, Fast Blow, 8A, 500A (IR), 2AG, | Littelfuse Inc | 0224008.HXUP vs 0224008.DRT1P |
0224008.MXP | Electric Fuse, Fast Blow, 8A, 125VAC, 500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0224008.HXUP vs 0224008.MXP |