Part Details for 0225.750MXP by Littelfuse Inc
Overview of 0225.750MXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 0225.750MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4656-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
499 In Stock |
|
$0.2829 / $0.6900 | Buy Now |
DISTI #
576-0225.750MXP
|
Mouser Electronics | Cartridge Fuses 250V .75A Fast Acting RoHS: Compliant | 0 |
|
$0.3240 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
0225.750MXP
|
TTI | Cartridge Fuses 250V .75A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2520 | Buy Now |
DISTI #
225.750P
|
TTI | Cartridge Fuses .75 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4530 | Buy Now |
DISTI #
0225.750HXP
|
TTI | Cartridge Fuses 250V .75A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5460 | Buy Now |
DISTI #
C1S425200690644
|
Chip1Stop | Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass Bulk RoHS: Compliant pbFree: Yes | 37 |
|
$0.3010 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 750MA 250VAC 125VDC | 0 |
|
$0.4964 / $0.5709 | RFQ |
Part Details for 0225.750MXP
0225.750MXP CAD Models
0225.750MXP Part Data Attributes
|
0225.750MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225.750MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 250VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0225.750MXP
This table gives cross-reference parts and alternative options found for 0225.750MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225.750MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224.750HXP | Electric Fuse, Fast Blow, 0.75A, 35A (IR), 2AG, | Littelfuse Inc | 0225.750MXP vs 0224.750HXP |
0224.750MXP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 250VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225.750MXP vs 0224.750MXP |