-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9435
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225001.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3480 / $0.7850 | Buy Now |
DISTI #
F4657-ND
|
DigiKey | FUSE GLASS 1A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
202 In Stock |
|
$0.2971 / $0.7700 | Buy Now |
DISTI #
576-0225001.MXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Fast Acting RoHS: Compliant | 0 |
|
$0.3240 / $0.7600 | Order Now |
DISTI #
72244396
|
RS | Fuse, Glass, 225 Series, Fast Blow, Holder, 5 X 15MM, 250VAC, 125VDC, 1A | Littelfuse 0225001.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.6200 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6860 / $1.0000 | Buy Now | |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.5425 / $1.0850 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.4500 / $0.6900 | Buy Now |
DISTI #
2748630
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3340 / $0.7724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0225001.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225001.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0225001.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225001.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224001.MXP | Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225001.MXP vs 0224001.MXP |
0224001.HXP | Electric Fuse, Fast Blow, 1A, 35A (IR), 2AG, | Littelfuse Inc | 0225001.MXP vs 0224001.HXP |