Part Details for 0225003.MXP by Littelfuse Inc
Overview of 0225003.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0225003.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9437
|
Newark | Cartridge Fuse, Fast Acting, 3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225003.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 925 |
|
$0.3480 / $0.7850 | Buy Now |
DISTI #
F4659-ND
|
DigiKey | FUSE GLASS 3A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3026 In Stock |
|
$0.2971 / $0.7700 | Buy Now |
DISTI #
576-0225003.MXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Fast Acting RoHS: Compliant | 400 |
|
$0.3240 / $0.7600 | Buy Now |
DISTI #
V36:1790_06402583
|
Arrow Electronics | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2128 | Americas - 267 |
|
$0.2947 / $0.7329 | Buy Now |
|
Future Electronics | Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3200 | Buy Now |
|
Future Electronics | Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6860 / $1.0000 | Buy Now | |
DISTI #
70833395
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 145 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.5072 / $0.5666 | Buy Now |
DISTI #
78953027
|
Verical | Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 31 Package Multiple: 1 Date Code: 2128 | Americas - 267 |
|
$0.2947 / $0.6496 | Buy Now |
|
Quest Components | 800 |
|
$0.4860 / $1.2150 | Buy Now |
Part Details for 0225003.MXP
0225003.MXP CAD Models
0225003.MXP Part Data Attributes
|
0225003.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225003.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0225003.MXP
This table gives cross-reference parts and alternative options found for 0225003.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225003.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225003.HXP | Electric Fuse, Fast Blow, 3A, 100A (IR), 2AG, | Littelfuse Inc | 0225003.MXP vs 0225003.HXP |