Part Details for 0225010.HXUP by Littelfuse Inc
Overview of 0225010.HXUP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0225010.HXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9455
|
Newark | Cartridge Fuse, Fast Acting, 10A, 125V Rohs Compliant: Yes |Littelfuse 0225010.HXUP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.3750 / $0.8360 | Buy Now |
DISTI #
93K7474
|
Newark | Fuse, Cartridge, 10A, 5 X 15Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:-, Product Range:225 Series, Breaking Capacity Current Ac:500A Rohs Compliant: Yes |Littelfuse 0225010.HXUP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.5300 | Buy Now |
DISTI #
F2461-ND
|
DigiKey | FUSE GLASS 10A 125VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1051 In Stock |
|
$0.3197 / $0.8200 | Buy Now |
DISTI #
576-0225010.HXUP
|
Mouser Electronics | Cartridge Fuses 125V 10A Fast Acting RoHS: Compliant | 1254 |
|
$0.3480 / $0.7400 | Buy Now |
DISTI #
V79:2366_23468969
|
Arrow Electronics | Fuse Cartridge Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 3 |
|
$0.1609 | Buy Now |
DISTI #
70226573
|
RS | Fuse, Fast-Acting, 2AG, Glass, 10A, 125V, Cartridge | Littelfuse 0225010.HXUP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 147 |
|
$0.6600 / $0.8200 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 125 V 10 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 29800Bag |
|
$0.3100 / $0.3750 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 125 V 10 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.3100 / $0.3650 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 125 V 10 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3100 / $0.3750 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now |
Part Details for 0225010.HXUP
0225010.HXUP CAD Models
0225010.HXUP Part Data Attributes
|
0225010.HXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225010.HXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 500A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 10 A | |
Reference Standard | CE, CSA, PSE, UL | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0225010.HXUP
This table gives cross-reference parts and alternative options found for 0225010.HXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225010.HXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225010.MXUP | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 500A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225010.HXUP vs 0225010.MXUP |