Part Details for 022502.5HXP by Littelfuse Inc
Overview of 022502.5HXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022502.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8174
|
Newark | Cartridge Fuse, Fast Acting, 2.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 022502.5HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.5400 | Buy Now |
DISTI #
F2462-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
217 In Stock |
|
$0.2984 / $0.7300 | Buy Now |
DISTI #
576-022502.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Fast Acting RoHS: Compliant | 70 |
|
$0.3410 / $0.6700 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 2.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 86Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 2.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $0.8840 | Buy Now | |
DISTI #
022502.5HXP
|
TTI | Cartridge Fuses 250V 2.5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3700 / $0.3980 | Buy Now |
|
LCSC | Glass Tube Fuse 2.5A 250V 125V - Fuses ROHS | 31 |
|
$0.2701 / $0.4864 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2.5A 250VAC 125VDC | 0 |
|
$0.5119 / $0.5887 | RFQ |
Part Details for 022502.5HXP
022502.5HXP CAD Models
022502.5HXP Part Data Attributes:
|
022502.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
022502.5HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 100A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 022502.5HXP
This table gives cross-reference parts and alternative options found for 022502.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022502.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022502.5MXP | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 022502.5HXP vs 022502.5MXP |