Part Details for 022503.5VXP by Littelfuse Inc
Overview of 022503.5VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022503.5VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5267
|
Newark | Fuse 250V Fa 2Ag Pb-Free 3.5A/ Bulk |Littelfuse 022503.5VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.6700 | Buy Now |
DISTI #
022503.5VXP-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 125VDC Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5360 | Buy Now |
DISTI #
576-022503.5VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 2AG 3.5AMP RoHS: Compliant | 0 |
|
$1.5600 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.5A 250VAC 125VDC | 0 |
|
$2.0007 / $2.2008 | RFQ |