Part Details for 0226-11 -AS by ELEKTRO-PLAST NASIELSK
Overview of 0226-11 -AS by ELEKTRO-PLAST NASIELSK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0226-E | Coilcraft Inc | SMPS Transformer | |
B0226-EL | Coilcraft Inc | SMPS Transformer, 2W, | |
B0226- | Coilcraft Inc | Transformer, for ON NCP1030, SMT, RoHS |
Price & Stock for 0226-11 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPN-0226-11
|
TME | Enclosure: junction box, X: 86mm, Y: 86mm, Z: 39mm, wall mount, IP55 Min Qty: 1 | 6 |
|
$1.3500 / $1.3900 | Buy Now |