Part Details for 0229001.HXP by Littelfuse Inc
Overview of 0229001.HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229001.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8189
|
Newark | Cartridge Fuse, Time Delay, 1A, 250V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 0229001.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$0.4090 / $0.9070 | Buy Now |
DISTI #
F2468-ND
|
DigiKey | FUSE GLASS 1A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3603 / $0.8900 | Buy Now |
DISTI #
576-0229001.HXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Slo-Blo RoHS: Compliant | 615 |
|
$0.3920 / $0.8600 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250 V 1 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.3550 / $0.4300 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250 V 1 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3550 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.6100 | Buy Now | |
|
Bristol Electronics | Min Qty: 5 | 300 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | FUSE,1A,250V,SLOW BLOW,5X15MM,LEAD FREE | 175 |
|
$0.3753 / $0.8043 | Buy Now |
|
Quest Components | FUSE,1A,250V,SLOW BLOW,5X15MM,LEAD FREE | 240 |
|
$0.4500 / $1.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 125VDC 2AG | 0 |
|
$0.7107 / $0.8173 | RFQ |
Part Details for 0229001.HXP
0229001.HXP CAD Models
0229001.HXP Part Data Attributes:
|
0229001.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229001.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0229001.HXP
This table gives cross-reference parts and alternative options found for 0229001.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229001.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229001.MXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.HXP vs 0229001.MXSP |
0229001.MXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229001.HXP vs 0229001.MXP |
0229001.P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229001.HXP vs 0229001.P |
0229001.HXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.HXP vs 0229001.HXSP |
0229001.VXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.HXP vs 0229001.VXP |
0229001.VXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.HXP vs 0229001.VXSP |