Part Details for 0229003.HXSP by Littelfuse Inc
Overview of 0229003.HXSP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229003.HXSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8194
|
Newark | Cartridge Fuse, Time Delay, 3A, 250V, Blow Characteristic:Time Delay, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 0229003.HXSP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6830 | Buy Now |
DISTI #
F4673-ND
|
DigiKey | FUSE GLASS 3A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
68 In Stock |
|
$0.4204 / $0.9800 | Buy Now |
DISTI #
576-0229003.HXSP
|
Mouser Electronics | Cartridge Fuses 250V 3A Slo-Blo RoHS: Compliant | 130 |
|
$0.4810 / $1.0600 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250V 3 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4350 / $0.5050 | Buy Now |
|
Future Electronics | 229 Series Slo-Blo 250V 3 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4350 / $0.5050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $1.7300 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 3A 250VAC 125VDC 2AG | 0 |
|
$0.8700 / $1.0005 | RFQ |
Part Details for 0229003.HXSP
0229003.HXSP CAD Models
0229003.HXSP Part Data Attributes:
|
0229003.HXSP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229003.HXSP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 77 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0229003.HXSP
This table gives cross-reference parts and alternative options found for 0229003.HXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229003.HXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229003.MXSP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.HXSP vs 0229003.MXSP |
0229003.P | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.HXSP vs 0229003.P |
0229003.MXP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229003.HXSP vs 0229003.MXP |
0229003.VXSP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229003.HXSP vs 0229003.VXSP |