There are no models available for this part yet.
Overview of 0229004.HXSP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0229004.HXSP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8196
|
Newark | Cartridge Fuse, Time Delay, 4A, 125V, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 0229004.HXSP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6830 | Buy Now | |
DISTI #
0229004.HXSP-ND
|
DigiKey | FUSE GLASS 4A 125VAC/VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
107 In Stock |
|
$0.4204 / $0.9800 | Buy Now | |
DISTI #
576-0229004.HXSP
|
Mouser Electronics | Cartridge Fuses 125V 4A Slo-Blo RoHS: Compliant | 52 |
|
$0.4810 / $0.9500 | Buy Now | |
Future Electronics | 229 Series Slo-Blo 125V 4 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4150 / $0.4800 | Buy Now | ||
Future Electronics | 229 Series Slo-Blo 125V 4 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4150 / $0.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.8100 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 4A 125VAC VDC 2AG | 0 |
|
$0.8950 / $1.0292 | RFQ |
CAD Models for 0229004.HXSP by Littelfuse Inc
Part Data Attributes for 0229004.HXSP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLAINT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
14.9 mm
|
Body Length or Diameter
|
4.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2AG
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
148 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
400 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
3 s
|
Alternate Parts for 0229004.HXSP
This table gives cross-reference parts and alternative options found for 0229004.HXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229004.HXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229004.VXSP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.HXSP vs 0229004.VXSP |
0229004.HXP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.HXSP vs 0229004.HXP |
0229004.P | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229004.HXSP vs 0229004.P |