Part Details for 0229004.MXP by Littelfuse Inc
Overview of 0229004.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229004.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9465
|
Newark | Cartridge Fuse, Time Delay, 4A, 125V, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0229004.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 978 |
|
$0.3750 / $0.4770 | Buy Now |
DISTI #
F4675-ND
|
DigiKey | FUSE GLASS 4A 125VAC/VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
950 In Stock |
|
$0.3309 / $0.8500 | Buy Now |
DISTI #
576-0229004.MXP
|
Mouser Electronics | Cartridge Fuses 125V 4A Slo-Blo RoHS: Compliant | 983 |
|
$0.3750 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2680 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $1.9600 | Buy Now | |
|
Bristol Electronics | 122 |
|
RFQ | ||
DISTI #
1596588
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 4A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3868 / $0.7941 | Buy Now |
DISTI #
1596588
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5954 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 125VAC VDC 2AG | 0 |
|
$0.6741 / $0.7752 | RFQ |
Part Details for 0229004.MXP
0229004.MXP CAD Models
0229004.MXP Part Data Attributes
|
0229004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229004.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 148 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229004.MXP
This table gives cross-reference parts and alternative options found for 0229004.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229004.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229004.HXP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.MXP vs 0229004.HXP |