Part Details for 0229004.VXP by Littelfuse Inc
Overview of 0229004.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229004.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5286
|
Newark | Fuse 125V Sb 2Ag Pb-Free 4A/ Bulk |Littelfuse 0229004.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $3.1100 | Buy Now |
DISTI #
0229004.VXP-ND
|
DigiKey | FUSE GLASS 4A 125VAC/VDC 2AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4160 | Buy Now |
DISTI #
576-0229004.VXP
|
Mouser Electronics | Cartridge Fuses 250V 125V SB 2AG 4AMP RoHS: Compliant | 0 |
|
$2.1000 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.4300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 125VAC VDC 2AG | 0 |
|
$2.8560 / $3.1416 | RFQ |
Part Details for 0229004.VXP
0229004.VXP CAD Models
0229004.VXP Part Data Attributes
|
0229004.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229004.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 148 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229004.VXP
This table gives cross-reference parts and alternative options found for 0229004.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229004.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229004.HXSP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.VXP vs 0229004.HXSP |
0229004.VXSP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.VXP vs 0229004.VXSP |
0229004.HXP | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229004.VXP vs 0229004.HXP |
0229004.P | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229004.VXP vs 0229004.P |