Part Details for 0229005.HXSP by Littelfuse Inc
Results Overview of 0229005.HXSP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0229005.HXSP Information
0229005.HXSP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0229005.HXSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8198
|
Newark | Cartridge Fuse, Time Delay, 5A, 125V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series Rohs Compliant: Yes |Littelfuse 0229005.HXSP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6830 | Buy Now |
DISTI #
75559483
|
RS | FUSE 125V SB IND 2AG Pb-FREE 5A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
DISTI #
000000000007260465
|
Sager | FUSE 125V SB IND 2AG PB-FREE 5A Min Qty: 100 | 0 |
|
$0.5174 / $0.6726 | Buy Now |
Part Details for 0229005.HXSP
0229005.HXSP CAD Models
0229005.HXSP Part Data Attributes
|
0229005.HXSP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229005.HXSP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 267 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229005.HXSP
This table gives cross-reference parts and alternative options found for 0229005.HXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229005.HXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0229005.P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, ROHS COMPLIANT | 0229005.HXSP vs 0229005.P |
0229005.HXSP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a minimum of 2mm spacing between the fuse and other components, and a PCB layout that allows for easy replacement and inspection. A fuse clip or holder is also recommended to secure the fuse and prevent damage.
-
To determine the correct fuse rating, you need to consider the maximum current, voltage, and power rating of your circuit. You should also consider the ambient temperature, wire size, and other environmental factors. Littelfuse provides a fuse selection guide and online tools to help with this process.
-
The 0229005.HXSP fuse is a high-reliability fuse that meets the requirements of various industry standards, including UL, CSA, and IEC. However, for safety-critical applications, you may need to consider additional factors such as fault tolerance, redundancy, and fail-safe design. Consult with a Littelfuse application engineer or a qualified safety expert for guidance.
-
The 0229005.HXSP fuse has a maximum operating temperature of 125°C. If your application requires operation above this temperature, you may need to consider a different fuse or take additional measures to ensure reliable operation. Consult with a Littelfuse application engineer for guidance.
-
Proper installation and securing of the fuse is critical to ensure reliable operation. Follow the recommended installation procedures and torque specifications provided by Littelfuse, and ensure the fuse is securely fastened to the PCB or fuse holder to prevent damage or dislodging.