Part Details for 022901.5MXP by Littelfuse Inc
Overview of 022901.5MXP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022901.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9473
|
Newark | Cartridge Fuse, Time Delay, 1.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 022901.5MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4010 | Buy Now |
DISTI #
F4679-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
772 In Stock |
|
$0.3276 / $0.7600 | Buy Now |
DISTI #
576-022901.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant | 1146 |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
V36:1790_06403030
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2248 | Americas - 374 |
|
$0.2326 / $0.2758 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.4050 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.4050 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
DISTI #
66195972
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2248 | Americas - 374 |
|
$0.2326 / $0.2539 | Buy Now |
DISTI #
022901.5HXP
|
TTI | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1650 In Stock |
|
$0.3520 / $0.3740 | Buy Now |
Part Details for 022901.5MXP
022901.5MXP CAD Models
022901.5MXP Part Data Attributes
|
022901.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
022901.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 022901.5MXP
This table gives cross-reference parts and alternative options found for 022901.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022901.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022901.5VXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 022901.5MXP vs 022901.5VXP |
022901.5P | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 022901.5MXP vs 022901.5P |
022901.5HXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 022901.5MXP vs 022901.5HXP |