Part Details for 022903.5P by Littelfuse Inc
Overview of 022903.5P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 022903.5P
022903.5P CAD Models
022903.5P Part Data Attributes:
|
022903.5P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
022903.5P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 022903.5P
This table gives cross-reference parts and alternative options found for 022903.5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022903.5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022903.5HXSP | Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 022903.5P vs 022903.5HXSP |
022903.5MXP | Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 022903.5P vs 022903.5MXP |
022903.5MXSP | Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 022903.5P vs 022903.5MXSP |