Part Details for 02291.25S by Littelfuse Inc
Overview of 02291.25S by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 02291.25S
02291.25S CAD Models
02291.25S Part Data Attributes:
|
02291.25S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02291.25S
Littelfuse Inc
Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 9.8 | |
Blow Characteristic | SLOW | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 02291.25S
This table gives cross-reference parts and alternative options found for 02291.25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02291.25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02301.25ERT2P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25ERT2P |
02291.25HXSP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02291.25HXSP |
02301.25HXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02291.25S vs 02301.25HXP |
02301.25MXEP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25MXEP |
02301.25MXF32P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25MXF32P |
02301.25ERT1SP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25ERT1SP |
02301.25VXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25VXP |
02301.25DRT2SP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25DRT2SP |
02301.25MXF1P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25MXF1P |
02301.25DRT1SP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02291.25S vs 02301.25DRT1SP |