Part Details for 02291.25MXP by Littelfuse Inc
Overview of 02291.25MXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-112LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board | |
70229-102LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board |
Price & Stock for 02291.25MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9479
|
Newark | Cartridge Fuse, Time Delay, 1.25A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 02291.25MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4010 | Buy Now |
DISTI #
02291.25MXP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3276 / $0.6600 | Buy Now |
DISTI #
576-02291.25MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 953 |
|
$0.3750 / $0.6700 | Buy Now |
|
Future Electronics | 229/230 Series 1.25 A 250 VAC 125 VDC 2AG Slo-Blo Glass Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3200 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
2291.25P
|
TTI | Cartridge Fuses 1.25A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3270 / $0.3470 | Buy Now |
DISTI #
02291.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3430 / $0.3880 | Buy Now |
DISTI #
02291.25MXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2360 / $0.2530 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC 125VDC | 0 |
|
$0.7016 / $0.8068 | RFQ |
Part Details for 02291.25MXP
02291.25MXP CAD Models
02291.25MXP Part Data Attributes
|
02291.25MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02291.25MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 02291.25MXP
This table gives cross-reference parts and alternative options found for 02291.25MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02291.25MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02291.25MXSP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25MXP vs 02291.25MXSP |
02291.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02291.25MXP vs 02291.25P |
02291.25HXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25MXP vs 02291.25HXP |
02291.25VXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 02291.25MXP vs 02291.25VXP |