Part Details for 0230.350DRT1P by Littelfuse Inc
Overview of 0230.350DRT1P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230.350DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8222
|
Newark | Cartridge Fuse, Time Delay, 0.35A, 250V, Blow Characteristic:Time Delay, Fuse Current:350Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Diameter:4.7Mm Rohs Compliant: Yes |Littelfuse 0230.350DRT1P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
0230.350DRT1P-ND
|
DigiKey | FUSE GLASS 350MA 250VAC 125VDC Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6224 | Buy Now |
DISTI #
576-0230.350DRT1P
|
Mouser Electronics | Cartridge Fuses 250V .25A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3690 | Buy Now |
DISTI #
0230.350DRT1P
|
TTI | Cartridge Fuses 250V .25A Slo-Blo 2AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5990 / $0.6110 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 350MA 250VAC 125VDC | 0 |
|
$0.8576 / $0.9862 | RFQ |
Part Details for 0230.350DRT1P
0230.350DRT1P CAD Models
0230.350DRT1P Part Data Attributes:
|
0230.350DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230.350DRT1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0230.350DRT1P
This table gives cross-reference parts and alternative options found for 0230.350DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230.350DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230.350DRT2P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350DRT2P |
0230.350ERT2SP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350ERT2SP |
0230.350P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230.350DRT1P vs 0230.350P |
0230.350DRT3SP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350DRT3SP |
0230.350ERT1SP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350ERT1SP |
0230.350MXF32P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350MXF32P |
0230.350DRT4P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350DRT4P |
0230.350ERT3P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350ERT3P |
0230.350HXSP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350HXSP |
0230.350DRT1SSP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DRT1P vs 0230.350DRT1SSP |