Part Details for 0230.500S by Littelfuse Inc
Overview of 0230.500S by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
N0500S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage |
Part Details for 0230.500S
0230.500S CAD Models
0230.500S Part Data Attributes
|
0230.500S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230.500S
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 1.16 | |
Blow Characteristic | SLOW | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0230.500S
This table gives cross-reference parts and alternative options found for 0230.500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230.500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230.500S vs 0315.500VXP |
MI6F25V0.5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0230.500S vs MI6F25V0.5 |
230.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0230.500S vs 230.5 |
50F-0500H | VERY FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | 0230.500S vs 50F-0500H |
MC000888 | Electric Fuse, | SPC Multicomp | 0230.500S vs MC000888 |
GPA.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0230.500S vs GPA.500 |
APA.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0230.500S vs APA.500 |
34.551 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0230.500S vs 34.551 |
AFE.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0230.500S vs AFE.500 |
GDG-V/12 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0230.500S vs GDG-V/12 |