Part Details for 0230.500HXASP by Littelfuse Inc
Overview of 0230.500HXASP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230.500HXASP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0230.500HXASP-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 125VDC Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0230.500HXASP
|
Mouser Electronics | Cartridge Fuses 250V 500mA Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.4540 / $1.0200 | Order Now |